Littelfuse CG6230SM
| Manufacturer | |
| MPN | CG6230SM |
| LCSC Part # | C3659857 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | GDT 230V 3kA 2 POLE SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Littelfuse | |
| Packaging | SMD | |
| Impulse Discharge Current | 3kA | |
| Voltage - DC Spark Over (Nom) | 230V | |
| Number of Poles | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CG6 series gas discharge tube is a miniature surface-mount device with a 3kA 8/20 surge rating. Compliant with ITU-T K.12 Class 1, Type 1, this gas discharge tube provides protection against fast-rising transients typically caused by nearby lightning strike events. Its low insertion loss and extremely low off-state capacitance make it compatible with high-bandwidth applications up to the GHz RF range. The crowbar characteristics of the gas discharge tube protect sensitive ICs from surge events, with surge definitions conforming to ITU K.20/21/45 basic and enhanced recommendations, GR-1089-CORE Category 1 lightning ports Types 1, 3, and 5, and IEC 61000-4-5 Edition 2 Level 5 and below. It is hermetically sealed using non-radioactive materials, making it environmentally safe.
Features
- RoHS compliant and lead-free
- Excellent surge withstand capability
- Outstanding response to fast-rising transients
- Ultra-low insertion loss and low off-state capacitance, compatible with GHz bandwidth
- 3kA 8/20µs surge capability
- Compact SMD package with two square terminals
- Non-radioactive
- Ultra-low capacitance (<0.3pF)
- Voltage range 75V to 600V
- UL certified
- Characterized as Class X, Type 1 gas discharge tube per ITU-T K.12
Applications
- Broadband equipment
- CATV/broadband equipment
- Data line and Ethernet (up to 10GbE)
- xDSL equipment, including ADSL2, ADSL, VDSL, VDSL2 compatible with Band Plan 30a
- Integrated access devices
- Set-top boxes
- General telecom equipment
- Embedded multimedia terminal adapters
- RF connectors
- Multimedia over Coax Alliance
- Base station RF antenna transmitters
- Compatible with G.Fast 106MHz and 212MHz band plans
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4143 | $ 0.41 |
| 200+ | $ 0.1604 | $ 32.08 |
| 500+ | $ 0.1547 | $ 77.35 |
| 1,000+ | $ 0.152 | $ 152.00 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Littelfuse | |
| Packaging | SMD | |
| Impulse Discharge Current | 3kA | |
| Voltage - DC Spark Over (Nom) | 230V | |
| Number of Poles | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CG6 series gas discharge tube is a miniature surface-mount device with a 3kA 8/20 surge rating. Compliant with ITU-T K.12 Class 1, Type 1, this gas discharge tube provides protection against fast-rising transients typically caused by nearby lightning strike events. Its low insertion loss and extremely low off-state capacitance make it compatible with high-bandwidth applications up to the GHz RF range. The crowbar characteristics of the gas discharge tube protect sensitive ICs from surge events, with surge definitions conforming to ITU K.20/21/45 basic and enhanced recommendations, GR-1089-CORE Category 1 lightning ports Types 1, 3, and 5, and IEC 61000-4-5 Edition 2 Level 5 and below. It is hermetically sealed using non-radioactive materials, making it environmentally safe.
Features
- RoHS compliant and lead-free
- Excellent surge withstand capability
- Outstanding response to fast-rising transients
- Ultra-low insertion loss and low off-state capacitance, compatible with GHz bandwidth
- 3kA 8/20µs surge capability
- Compact SMD package with two square terminals
- Non-radioactive
- Ultra-low capacitance (<0.3pF)
- Voltage range 75V to 600V
- UL certified
- Characterized as Class X, Type 1 gas discharge tube per ITU-T K.12
Applications
- Broadband equipment
- CATV/broadband equipment
- Data line and Ethernet (up to 10GbE)
- xDSL equipment, including ADSL2, ADSL, VDSL, VDSL2 compatible with Band Plan 30a
- Integrated access devices
- Set-top boxes
- General telecom equipment
- Embedded multimedia terminal adapters
- RF connectors
- Multimedia over Coax Alliance
- Base station RF antenna transmitters
- Compatible with G.Fast 106MHz and 212MHz band plans
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

