Lumex GT-SMD181215012-TR
| Manufacturer | |
| MPN | GT-SMD181215012-TR |
| LCSC Part # | C3659840 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | GDT 150V 1kA 2 POLE SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Lumex | |
| Packaging | 1812 | |
| Length | 4.5mm | |
| Height | 2.7mm | |
| Tolerance | ±20% | |
| Impulse Discharge Current | 1kA | |
| Width | 3.2mm | |
| Voltage - DC Spark Over (Nom) | 150V | |
| Capacitance | 1pF | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5314 | $ 1.53 |
| 10+ | $ 1.2734 | $ 12.73 |
| 30+ | $ 1.1316 | $ 33.95 |
| 100+ | $ 0.9701 | $ 97.01 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Lumex | |
| Packaging | 1812 | |
| Length | 4.5mm | |
| Height | 2.7mm | |
| Tolerance | ±20% | |
| Impulse Discharge Current | 1kA | |
| Width | 3.2mm | |
| Voltage - DC Spark Over (Nom) | 150V | |
| Capacitance | 1pF | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

