LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse SL0902A230SM product image
Images for reference only

Littelfuse SL0902A230SMRoHS

Manufacturer
MPN
SL0902A230SM
LCSC Part #
C3659827
Packaging
SMD
Customer #
Key Attributes
GDT 230V 5kA 2 POLE SMD
Datasheetpdf iconLittelfuse SL0902A230SM
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4535$ 0.45
200+$ 0.1755$ 35.10
500+$ 0.1694$ 84.70
900+$ 0.1663$ 149.67
Standard Packaging900/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerLittelfuse
PackagingSMD
Impulse Discharge Current5kA
Voltage - DC Spark Over (Nom)230V
Number of Poles2

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging900
Sales UnitPiece

Introduction

AI Translation

The SL0902A series offers high surge ratings in a compact package. Its special design characteristics provide a high level of protection against fast transients with rise rates ranging from 100V/μs to 1kV/μs, typically caused by lightning strike interference. The extremely low insertion loss makes it ideal for broadband equipment applications. Its capacitance does not vary with voltage, preventing operational issues in ADSL2+ applications where capacitance variation between Tip and Ring is undesirable. These devices are extremely robust, capable of shunting 2500A pulses without damage. For prolonged AC power line crosstalk, overcurrent protection is recommended.

Features

AI Translation
  • RoHS compliant and lead-free
  • Operating frequency up to GHz
  • Excellent stability under multi-pulse duty cycles
  • Excellent response to fast-rising transients
  • Ultra-low insertion loss
  • 5kA surge capability per IEC 61000-4-5 Edition 2 8/20μS pulse test
  • Ultra-compact device with multiple mounting lead configurations
  • Non-radioactive
  • Low capacitance (<1pF)
  • Voltage range 90V to 600V
  • UL recognized
  • Compliant with ITU-T K12 and IEC 61000-4-5 Edition 2

Applications

AI Translation
  • Communication equipment
  • CATV equipment
  • Test equipment
  • Data lines
  • Power supplies