LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse GTCS23-351M-R01-2 product image
Images for reference only

Littelfuse GTCS23-351M-R01-2RoHS

Manufacturer
MPN
GTCS23-351M-R01-2
LCSC Part #
C3659742
Packaging
SMD
Customer #
Key Attributes
GDT 350V 1kA 2 POLE SMD
Datasheetpdf iconLittelfuse GTCS23-351M-R01-2
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1873$ 0.19
200+$ 0.0725$ 14.50
500+$ 0.07$ 35.00
1,000+$ 0.0687$ 68.70
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerLittelfuse
PackagingSMD
Tolerance±20%
Impulse Discharge Current1kA
Voltage - DC Spark Over (Nom)350V
Number of Poles2

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

Littelfuse Circuit Protection 3mm 2Pole SMD type GDTs (ceramic gas discharge tubes), are commonly used to help protect sensitive telecom equipment such as communication lines, signal lines and data transmission lines from damage caused by transient surge voltages that typically result from lightning strikes and equipment switching operations. Littelfuse Circuit Protection 3mm SMD type GDTs offer excellent surge protection characteristics, low capacitance and a broad array of breakover voltage levels, making them suitable for applications such as high data-rate telecom communication network protection (e.g. ADSL, VDSL).

Features

AI Translation
  • 2Poles, 3mm devices
  • Broad voltage range from 75V-400V
  • Form factor: surface mount
  • Low capacitance and insertion loss
  • Referring to ITUT K.20 and ITUT K.21
  • UL 497B recognized
  • RoHS compliant
  • Devices tested per ITU K.12 recommendations
  • Non-radioactive materials

Applications

AI Translation
  • Telecommunications
  • RF system protection
  • CATV Modem
  • Hub protection
  • Security Systems
  • Data acquisition