LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse SL1011A075A product image
Images for reference only

Littelfuse SL1011A075ARoHS

Manufacturer
MPN
SL1011A075A
LCSC Part #
C3659722
Packaging
Through Hole
Customer #
Key Attributes
GDT 75V 5kA 2 POLE TH
Datasheetpdf iconLittelfuse SL1011A075A
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5328$ 0.53
200+$ 0.2062$ 41.24
500+$ 0.1998$ 99.90
1,000+$ 0.1966$ 196.60
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerLittelfuse
PackagingThrough Hole
Impulse Discharge Current5kA
Voltage - DC Spark Over (Nom)75V
Number of Poles2

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

The SL1011A and SL1411A series provides high levels of protection against fast rising transients in the 100V/µs to 1kV/µs range usually caused by lightning disturbances. The SL1011A and SL1411A series offers low capacitance (< 1.5ρ↑) which provides low insertion loss at high frequencies. SL1011A offers 5kA protection without destruction whereas the SL1411A offer 10kA surge protection without destruction (maximum single surge of 12kA Q 8/20µs).

Features

AI Translation
  • Lead-free and RoHS compliant
  • Low insertion loss
  • Excellent response to fast rising transients
  • Ultra low capacitance
  • 5kA (SL1011A) or 10kA (SL1411A) surge capability tested with 8/20µs pulse as defined by IEC 61000 - 4 - 5 2nd Edition

Applications

AI Translation
  • Broadband equipment
  • Satellite and CATV equipment
  • ADSL equipment
  • XDSL equipment
  • General telecom equipment