LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse GTCS25-421M-R02-2 product image
Images for reference only

Littelfuse GTCS25-421M-R02-2RoHS

Manufacturer
MPN
GTCS25-421M-R02-2
LCSC Part #
C3659710
Packaging
SMD
Customer #
Key Attributes
GDT 420V 2.5kA 2 POLE SMD
Datasheetpdf iconLittelfuse GTCS25-421M-R02-2
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4189$ 0.42
200+$ 0.1621$ 32.42
500+$ 0.1565$ 78.25
1,500+$ 0.1536$ 230.40
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerLittelfuse
PackagingSMD
Impulse Discharge Current2.5kA
Tolerance±20%
Voltage - DC Spark Over (Nom)420V
Number of Poles2

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

5mm 2Pole GDTs (ceramic gas discharge tubes), are commonly used to help protect sensitive telecom equipment such as communication lines, signal lines and data transmission lines from damage caused by transient surge voltages that typically result from lightning strikes and equipment switching operations. GDTs offer a high level of surge protection, low capacitance and a broad array of breakover voltage levels, making them suitable for applications such as MDF (Main Distribution Frame) modules, high data - rate telecom applications (e.g. ADSL, VDSL), and surge protection on power lines. GDTs can help equipment meet the most stringent regulatory standards.

Features

AI Translation
  • 2Pole, 5mm devices
  • Broad voltage range from 75V - 600V
  • Various form factors: surface mount, axial leads, no leads
  • Low capacitance and insertion loss
  • UL 497B recognized
  • RoHS compliant
  • Devices tested per ITU K.12 recommendations
  • Non - radioactive materials

Applications

AI Translation
  • Telecommunications - MDF modules, xDSL equipment, RF system protection, antenna, base station
  • Industrial and consumer electronics, such as - Surge protectors - Alarm system