BOURNS 2019-15-SMH-LF
| Manufacturer | |
| MPN | 2019-15-SMH-LF |
| LCSC Part # | C3659704 |
| Packaging | - |
| Customer # | |
| Key Attributes | GDT 150V 20kA 2 POLE |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Impulse Discharge Current | 20kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 150V | |
| Number of Poles | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Bourns has set a new industry standard with a high current-rated 2-electrode GDT featuring an innovative flat package design. The Model 2019 series, utilizing FLAT technology, is an ITU K.12 Class IV GDT device with a maximum rated current of 25 kA at an 8/20 µs waveform, providing a space-saving solution for high-density and space-constrained PCB applications. This surface-mount device offers a horizontal mounting configuration.
Applications
- Telecom CPE
- Industrial communication
- Overvoltage protection equipment
- High-density PCB assembly
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2294 | $ 1.23 |
| 200+ | $ 0.4767 | $ 95.34 |
| 500+ | $ 0.4597 | $ 229.85 |
| 1,000+ | $ 0.452 | $ 452.00 |
Standard Packaging500/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Impulse Discharge Current | 20kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 150V | |
| Number of Poles | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Bourns has set a new industry standard with a high current-rated 2-electrode GDT featuring an innovative flat package design. The Model 2019 series, utilizing FLAT technology, is an ITU K.12 Class IV GDT device with a maximum rated current of 25 kA at an 8/20 µs waveform, providing a space-saving solution for high-density and space-constrained PCB applications. This surface-mount device offers a horizontal mounting configuration.
Applications
- Telecom CPE
- Industrial communication
- Overvoltage protection equipment
- High-density PCB assembly
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

