BOURNS 1820-28-A3
| Manufacturer | |
| MPN | 1820-28-A3 |
| LCSC Part # | C3659695 |
| Packaging | - |
| Customer # | |
| Key Attributes | GDT 28V 10kA 3 POLE |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Impulse Discharge Current | 10kA | |
| Voltage - DC Spark Over (Nom) | 28V | |
| Number of Poles | 3 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
1800 Series Signal and Dataline Protectors are designed to protect sensitive electronic circuits and components from damaging surge voltages and currents. Their extremely fast response and low clamping voltages make them particularly suitable for the protection of signal and data lines associated with computer, data communication, instrumentation, broadcasting and industrial controls. They may be used directly with EIA standard interfaces RS - 232, RS - 422, RS - 423, RS - 485 and with 20 mA and 50 mA instrumentation loops. The 1800 Series Signal and Dataline Protectors are fast, rugged and capable of protecting against fast rising voltage transients as well as the severe current surges associated with lightning discharges.
Features
- Low peak clamping voltage even during severe current surges
- Ability to repeatedly protect against surge currents in excess of 10,000 amperes
- Convenient mounting and grounding to any flat surface or to Din 1 (TS - 32) or DIN - 3 (TS - 35) rail
- Cable shields are passed through and may be either grounded or not grounded at the protector
- Vibration - proof screw - type clamp terminals
- Flame - resistant epoxy - filled housing
Applications
- Protectors are generally placed at each end of a signal or data line or current loop. In the case of daisy - chain configurations (such as RS - 485), protectors are placed at each node.
- The 1820 models provide both line - to - ground and line - to - line protection and are designed to use on differential signals (such as RS - 422 or RS - 485) and 4 - 20 mA current loops.
- 1810 models provide line - to - ground protection for two separate circuits and are designed for use on ground referenced signals (such as RS - 232) where the return wire is grounded at the protector.
- The 1811 and 1821 models provide the same protection modes for high frequency applications.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 84.6442 | $ 84.64 |
| 200+ | $ 32.7569 | $ 6551.38 |
| 500+ | $ 31.6062 | $ 15803.10 |
| 1,000+ | $ 31.037 | $ 31037.00 |
Standard Packaging1/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Impulse Discharge Current | 10kA | |
| Voltage - DC Spark Over (Nom) | 28V | |
| Number of Poles | 3 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
1800 Series Signal and Dataline Protectors are designed to protect sensitive electronic circuits and components from damaging surge voltages and currents. Their extremely fast response and low clamping voltages make them particularly suitable for the protection of signal and data lines associated with computer, data communication, instrumentation, broadcasting and industrial controls. They may be used directly with EIA standard interfaces RS - 232, RS - 422, RS - 423, RS - 485 and with 20 mA and 50 mA instrumentation loops. The 1800 Series Signal and Dataline Protectors are fast, rugged and capable of protecting against fast rising voltage transients as well as the severe current surges associated with lightning discharges.
Features
- Low peak clamping voltage even during severe current surges
- Ability to repeatedly protect against surge currents in excess of 10,000 amperes
- Convenient mounting and grounding to any flat surface or to Din 1 (TS - 32) or DIN - 3 (TS - 35) rail
- Cable shields are passed through and may be either grounded or not grounded at the protector
- Vibration - proof screw - type clamp terminals
- Flame - resistant epoxy - filled housing
Applications
- Protectors are generally placed at each end of a signal or data line or current loop. In the case of daisy - chain configurations (such as RS - 485), protectors are placed at each node.
- The 1820 models provide both line - to - ground and line - to - line protection and are designed to use on differential signals (such as RS - 422 or RS - 485) and 4 - 20 mA current loops.
- 1810 models provide line - to - ground protection for two separate circuits and are designed for use on ground referenced signals (such as RS - 232) where the return wire is grounded at the protector.
- The 1811 and 1821 models provide the same protection modes for high frequency applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

