Littelfuse CG2350LSN
| Manufacturer | |
| MPN | CG2350LSN |
| LCSC Part # | C3659680 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | GDT 350V 20kA 2 POLE TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Impulse Discharge Current | 20kA | |
| Voltage - DC Spark Over (Nom) | 350V | |
| Number of Poles | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 350 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The highly reliable CG/CG2 series gas discharge tubes provide a high level of surge protection in a compact size, making them ideal for board-level circuit protection. Gas discharge tubes operate as switches with minimal energy dissipation, enabling them to handle currents far exceeding those of other types of transient voltage protection devices. Their gas-filled, rugged ceramic-metal construction makes them well-suited for harsh environments. The series is available in multiple configurations, including surface mount, axial lead, straight lead, and formed lead, to accommodate various mounting methods. The CG series (75V–110V) is ideal for protecting test and communications equipment and other applications requiring low voltage clamping and extremely low arc voltage. The CG2 series (145V–1000V) is ideal for protecting equipment requiring higher voltage clamping and holdover voltage.
Features
- RoHS compliant and lead-free
- Robust ceramic-metal construction
- Low capacitance (<1.5pF)
- Meets REA PE-80 standard
- Surface mount and multiple lead options available
- RoHS compliant and lead-free
Applications
- Communication lines and equipment
- Cable TV equipment
- Test equipment
- Data lines
- Power supplies
- Instrumentation circuits
- Medical electronic equipment
- ADSL equipment
- Telecom subscriber line interface circuit protection
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6072 | $ 0.61 |
| 350+ | $ 0.2355 | $ 82.43 |
| 700+ | $ 0.2277 | $ 159.39 |
| 1,050+ | $ 0.2231 | $ 234.26 |
Standard Packaging350/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Impulse Discharge Current | 20kA | |
| Voltage - DC Spark Over (Nom) | 350V | |
| Number of Poles | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 350 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The highly reliable CG/CG2 series gas discharge tubes provide a high level of surge protection in a compact size, making them ideal for board-level circuit protection. Gas discharge tubes operate as switches with minimal energy dissipation, enabling them to handle currents far exceeding those of other types of transient voltage protection devices. Their gas-filled, rugged ceramic-metal construction makes them well-suited for harsh environments. The series is available in multiple configurations, including surface mount, axial lead, straight lead, and formed lead, to accommodate various mounting methods. The CG series (75V–110V) is ideal for protecting test and communications equipment and other applications requiring low voltage clamping and extremely low arc voltage. The CG2 series (145V–1000V) is ideal for protecting equipment requiring higher voltage clamping and holdover voltage.
Features
- RoHS compliant and lead-free
- Robust ceramic-metal construction
- Low capacitance (<1.5pF)
- Meets REA PE-80 standard
- Surface mount and multiple lead options available
- RoHS compliant and lead-free
Applications
- Communication lines and equipment
- Cable TV equipment
- Test equipment
- Data lines
- Power supplies
- Instrumentation circuits
- Medical electronic equipment
- ADSL equipment
- Telecom subscriber line interface circuit protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

