LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 2036-15-SM-RPLF-H product image
Images for reference only

BOURNS 2036-15-SM-RPLF-HRoHS

Manufacturer
MPN
2036-15-SM-RPLF-H
LCSC Part #
C3659655
Packaging
SMD-3P
Customer #
Key Attributes
GDT 150V 10kA 3 POLE SMD
Datasheetpdf iconBOURNS 2036-15-SM-RPLF-H
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerBOURNS
PackagingSMD-3P
Tolerance±25%
Impulse Discharge Current10kA
Voltage - DC Spark Over (Nom)150V
Number of Poles3

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The Model 2036 High Temperature Rated TRIGARD® Series is a 3-electrode Gas Discharge Tube (GDT) Surge Protection device. The surface mount device provides robust performance and balanced protection in a small 5 mm diameter package. The Model 2036 High Temperature Series provides stable and long term performance over a wide temperature range, making it ideal for applications and equipment exposed to harsh environments.

Features

AI Translation
  • Wide operating temperature range (-55°C to +125°C)
  • Stable performance over temperature range
  • Long life design
  • Low capacitance
  • Small size
  • UL Recognized
  • RoHS compliant

Applications

AI Translation
  • Outdoor communications equipment
  • Equipment exposed to harsh environments