BOURNS 2049-12-BT1LF
| Manufacturer | |
| MPN | 2049-12-BT1LF |
| LCSC Part # | C3659643 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | GDT 120V 15kA 2 POLE TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±30% | |
| Impulse Discharge Current | 15kA | |
| Voltage - DC Spark Over (Nom) | 120V | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Size: 8 mm diameter, 6 mm length
- Low capacitance
- High insulation resistance
- RoHS compliant
- UL Recognized
- Insulation Resistance (IR) (2) ...50/100/250 Vdc ...>10 GΩ
- Glow Voltage ...10 mA ...~70V
- Arc Voltage ...1 A ...~10V
- Glow-Arc Transition Current ...< 1 A
- Maximum Capacitance ...1 MHz ...<1.5 pF
- Impulse Discharge Current ...20,000 A, 8/20 μs ...1 operation 15,000 A, 8/20 μs ...10 operations
- Alternating Discharge Current ...20 A, 50 Hz, 1 sec ...1 operation 65 A, Single, 9 cycles ...1 operation
- Impulse Life ...100 A 10/1000 μs ...500 operations
- Operating Temperature ... -30 to +85 ℃
- Storage Temperature ... -40 to +150 ℃
- DC Holdover Voltage (3) ...<150 ms
- Climatic Category (IEC 60068-1) ...40 /90/21
Applications
AI Translation
- Telecommunications equipment
- Industrial equipment/electronics
- Consumer electronics
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3958 | $ 0.40 |
| 200+ | $ 0.1532 | $ 30.64 |
| 500+ | $ 0.1478 | $ 73.90 |
| 1,000+ | $ 0.1452 | $ 145.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±30% | |
| Impulse Discharge Current | 15kA | |
| Voltage - DC Spark Over (Nom) | 120V | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Size: 8 mm diameter, 6 mm length
- Low capacitance
- High insulation resistance
- RoHS compliant
- UL Recognized
- Insulation Resistance (IR) (2) ...50/100/250 Vdc ...>10 GΩ
- Glow Voltage ...10 mA ...~70V
- Arc Voltage ...1 A ...~10V
- Glow-Arc Transition Current ...< 1 A
- Maximum Capacitance ...1 MHz ...<1.5 pF
- Impulse Discharge Current ...20,000 A, 8/20 μs ...1 operation 15,000 A, 8/20 μs ...10 operations
- Alternating Discharge Current ...20 A, 50 Hz, 1 sec ...1 operation 65 A, Single, 9 cycles ...1 operation
- Impulse Life ...100 A 10/1000 μs ...500 operations
- Operating Temperature ... -30 to +85 ℃
- Storage Temperature ... -40 to +150 ℃
- DC Holdover Voltage (3) ...<150 ms
- Climatic Category (IEC 60068-1) ...40 /90/21
Applications
AI Translation
- Telecommunications equipment
- Industrial equipment/electronics
- Consumer electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

