LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse CG90LSSN product image
Images for reference only

Littelfuse CG90LSSNRoHS

Manufacturer
MPN
CG90LSSN
LCSC Part #
C3659635
Packaging
Through Hole
Customer #
Key Attributes
GDT 90V 20kA 2 POLE TH
Datasheetpdf iconLittelfuse CG90LSSN
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5935$ 0.59
200+$ 0.2303$ 46.06
500+$ 0.2226$ 111.30
1,000+$ 0.218$ 218.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerLittelfuse
PackagingThrough Hole
Impulse Discharge Current20kA
Voltage - DC Spark Over (Nom)90V
Number of Poles2

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

The highly reliable CG/CG2 series gas discharge tubes provide a high level of surge protection in a compact size, making them ideal for board-level circuit protection. Gas discharge tubes operate as switches with minimal energy dissipation, enabling them to handle currents far exceeding those of other types of transient voltage protection devices. Their gas-filled, rugged ceramic-metal construction makes them well-suited for harsh environments. The series is available in multiple configurations, including surface mount, axial lead, straight lead, and formed lead, to accommodate various mounting methods. The CG series (75V–110V) is ideal for protecting test and communications equipment and other applications requiring low voltage clamping and extremely low arc voltage. The CG2 series (145V–1000V) is ideal for protecting equipment requiring higher voltage clamping and holdover voltage.

Features

AI Translation
  • RoHS compliant and lead-free
  • Robust ceramic-metal construction
  • Low capacitance (<1.5pF)
  • Meets REA PE-80 standard
  • Surface mount and multiple lead options available
  • RoHS compliant and lead-free

Applications

AI Translation
  • Communication lines and equipment
  • Cable TV equipment
  • Test equipment
  • Data lines
  • Power supplies
  • Instrumentation circuits
  • Medical electronic equipment
  • ADSL equipment
  • Telecom subscriber line interface circuit protection