LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 2089-250-BT1LF product image
Images for reference only

BOURNS 2089-250-BT1LFRoHS

Manufacturer
MPN
2089-250-BT1LF
LCSC Part #
C3659600
Packaging
Through Hole
Customer #
Key Attributes
GDT 2.5kV 1.5kA 2 POLE TH
Datasheetpdf iconBOURNS 2089-250-BT1LF
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6294$ 0.63
200+$ 0.2438$ 48.76
500+$ 0.2361$ 118.05
1,000+$ 0.2314$ 231.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerBOURNS
PackagingThrough Hole
Impulse Discharge Current1.5kA
Tolerance±20%
Voltage - DC Spark Over (Nom)2.5kV
Number of Poles2

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Mini-compact size: 5.5 mm diameter, 6 mm length
  • Axial leaded device
  • High voltage range up to 4 kV
  • High insulation resistance
  • RoHS compliant*
  • UL Recognized

Applications

AI Translation
  • Industrial equipment/electronics
  • Telecommunications electronics
  • Consumer electronics