LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 2095-250-BLF product image
Images for reference only

BOURNS 2095-250-BLFRoHS

Manufacturer
MPN
2095-250-BLF
LCSC Part #
C3659579
Packaging
Through Hole
Customer #
Key Attributes
GDT 2.5kV 5kA 2 POLE TH
Datasheetpdf iconBOURNS 2095-250-BLF
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.671$ 0.67
200+$ 0.2592$ 51.84
500+$ 0.2515$ 125.75
1,000+$ 0.2469$ 246.90
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerBOURNS
PackagingThrough Hole
Impulse Discharge Current5kA
Tolerance±20%
Voltage - DC Spark Over (Nom)2.5kV
Number of Poles2

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Size: 8 mm diameter, 8 mm length
  • Axial leaded device
  • High voltage range up to 6 kV
  • High insulation resistance
  • RoHS compliant UL Recognized

Applications

AI Translation
  • Industrial equipment/electronics
  • Telecommunications electronics
  • Consumer electronics