LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse SL1002A230SM product image
Images for reference only

Littelfuse SL1002A230SMRoHS

Manufacturer
MPN
SL1002A230SM
LCSC Part #
C3659576
Packaging
SMD
Customer #
Key Attributes
GDT 230V 5kA 2 POLE SMD
Datasheetpdf iconLittelfuse SL1002A230SM
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2495$ 0.25
200+$ 0.0966$ 19.32
500+$ 0.0932$ 46.60
1,000+$ 0.0915$ 91.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerLittelfuse
PackagingSMD
Impulse Discharge Current5kA
Voltage - DC Spark Over (Nom)230V
Number of Poles2

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The Broadband Optimized™ SL1002A series has been especially developed for use in broadband equipment. Special design features provide high levels of protection against fast rising transients in the 100V/μs to 1kV/μs range usually caused by lightning disturbances. These devices have ultra low capacitance (typically 1.2pF or less) and present insignificant signal losses up to 1.5GHz. These devices are extremely robust and are able to divert a 5000A pulse without destruction. For AC Power Cross of long duration, overcurrent protection is recommended.

Features

AI Translation
  • RoHS compliant/Leadfree
  • Ultra low insertion loss
  • Surface mountable
  • 5kA surge capability tested with 8/20μS - Pulse as defined by IEC 61000-4-5
  • Excellent response to fast rising transients
  • Can be used to meet Telcordia GR1089 without series resistance
  • 10/700 6kV capability, as per ITU-T Rec. K.21, enhanced test level
  • 2000 A 2/10μs surge rating
  • Meet FCC part 68 10/160μs waveform, 200A test and 10/560μs waveform 100A test
  • Halogen-free

Applications

AI Translation
  • Broadband equipment
  • Satellite and CATV equipment
  • ADSL equipment
  • XDSL equipment
  • General telecom equipment