LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 2063-25-ALF product image
Images for reference only

BOURNS 2063-25-ALFRoHS

Manufacturer
MPN
2063-25-ALF
LCSC Part #
C3659560
Packaging
-
Customer #
Key Attributes
GDT 250V 60kA 2 POLE
Datasheetpdf iconBOURNS 2063-25-ALF
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.1132$ 9.11
200+$ 3.5278$ 705.56
500+$ 3.4028$ 1701.40
1,000+$ 3.3427$ 3342.70
Standard Packaging105/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerBOURNS
Packaging-
Impulse Discharge Current60kA
Tolerance±20%
Voltage - DC Spark Over (Nom)250V
Number of Poles2

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging105
Sales UnitPiece

Features

AI Translation
  • Size: 11.8 mm diameter, 17 mm length
  • 100 kA surge rating
  • High power handling
  • Low leakage
  • RoHS compliant
  • UL Recognized

Applications

AI Translation
  • Telecommunications equipment
  • Industrial equipment/electronics