LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 2036-23-B product image
Images for reference only

BOURNS 2036-23-B

Manufacturer
MPN
2036-23-B
LCSC Part #
C3659557
Packaging
-
Customer #
Key Attributes
GDT 230V 10kA 3 POLE
Datasheetpdf iconBOURNS 2036-23-B
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerBOURNS
Packaging-
Impulse Discharge Current10kA
Tolerance±20%
Voltage - DC Spark Over (Nom)230V
Number of Poles3

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Features

AI Translation
  • Balanced Mini-TRIGARD™
  • 5 mm diameter, 7.5 mm long
  • UL Recognized
  • RoHS compliant versions available

Applications

AI Translation
  • Telecommunications
  • Industrial electronics
  • Commercial electronics
  • Consumer electronics