LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse SL1002A260SM product image
Images for reference only

Littelfuse SL1002A260SMRoHS

Manufacturer
MPN
SL1002A260SM
LCSC Part #
C3659554
Packaging
SMD
Customer #
Key Attributes
GDT 260V 5kA 2 POLE SMD
Datasheetpdf iconLittelfuse SL1002A260SM
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2288$ 0.23
200+$ 0.0886$ 17.72
500+$ 0.0855$ 42.75
1,000+$ 0.0839$ 83.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerLittelfuse
PackagingSMD
Impulse Discharge Current5kA
Voltage - DC Spark Over (Nom)260V
Number of Poles2

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The SL1002A series is optimized for broadband equipment applications. Its special design provides a high level of protection against fast transients with slew rates in the range of 100V/μs to 1kV/μs, typically caused by lightning interference. These devices feature ultra-low capacitance (typical value 1.2pF or lower), exhibiting negligible signal loss at frequencies up to 1.5GHz. These devices are extremely robust, capable of dissipating 5000A pulses without damage. For prolonged AC power line crosstalk, overcurrent protection is recommended.

Features

AI Translation
  • RoHS compliant / lead-free
  • Ultra-low insertion loss
  • Surface mount
  • 5kA surge capability, tested per IEC 61000-4-5 8/20μs waveform
  • Excellent response to fast-rising transients
  • Meets Telcordia GR1089 without series resistors
  • 10/700 6kV capability per ITU-T Rec. K.21 enhanced test level
  • 2000A 2/10μs surge rating
  • Meets FCC Part 68 10/160μs waveform 200A and 10/560μs waveform 100A tests
  • Halogen-free

Applications

AI Translation
  • Broadband Equipment
  • ADSL Equipment
  • XDSL Equipment
  • Satellite and CATV Equipment
  • General Telecom Equipment