GDT 255V 20kA
| Manufacturer | |
| MPN | BPG255NPE |
| LCSC Part # | C3659472 |
| Packaging | - |
| Customer # | |
| Key Attributes | GDT 255V 20kA |
| Datasheet | EATON BPG255NPE |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | EATON | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | EATON |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
One-pole IEC Class II modular surge arresters for TN and TT systems feature local easyID visual status indication and optional remote contact signaling. The unique module locking system fixes the protection module to the base. Modules can be easily replaced without tools by simply depressing the release buttons. Integrated mechanical coding between the base and protection module ensures against installing an incorrect replacement module.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 147.0344 | $ 147.03 |
| 200+ | $ 56.9004 | $ 11380.08 |
| 500+ | $ 54.9013 | $ 27450.65 |
| 1,000+ | $ 53.9126 | $ 53912.60 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | EATON | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | EATON |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
One-pole IEC Class II modular surge arresters for TN and TT systems feature local easyID visual status indication and optional remote contact signaling. The unique module locking system fixes the protection module to the base. Modules can be easily replaced without tools by simply depressing the release buttons. Integrated mechanical coding between the base and protection module ensures against installing an incorrect replacement module.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| Type | Details |
|---|---|
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |

