TDK B88069X4230C101
| Manufacturer | |
| Mfr. Part # | B88069X4230C101 |
| LCSC Part # | C3659468 |
| Package | - |
| Customer # | |
| Key Attributes | GDT 3kV 20kA 2 POLE |
| Description | Gas Discharge Tube 3kV 20kA ±25% 2 POLE |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | TDK | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 14.1773 | $ 14.18 |
200+ | $ 5.4864 | $ 1097.28 |
500+ | $ 5.2936 | $ 2646.80 |
1,000+ | $ 5.1988 | $ 5198.80 |
Standard Packaging 10/Full
Bag | ||