Amphenol IR31BC
| Manufacturer | |
| Mfr. Part # | IR31BC |
| LCSC Part # | C3659343 |
| Package | - |
| Customer # | |
| Description | 300mbar~1300mbar Carbon dioxide Gas Sensor RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Flow Sensors/Gas Sensor | |
| Manufacturer | Amphenol | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026809000 |
| USHTS | 9026806000 |
| TARIC | 9026808000 |
| CAHTS | 9026800000 |
| BRHTS | 90268000 |
| INHTS | 90268090 |
| MXHTS | 9026.80.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 262.8342 | $ 262.83 |
200+ | $ 101.7136 | $ 20342.72 |
500+ | $ 98.1396 | $ 49069.80 |
1,000+ | $ 96.3735 | $ 96373.50 |
Standard Packaging 1/Full
Bag | ||