LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi MC3302P product image
Images for reference only

onsemi MC3302P

Manufacturer
MPN
MC3302P
LCSC Part #
C3658992
Packaging
DIP-14
Customer #
Key Attributes
2mV 25nA Four channels DIP-14 Linear Comparators
Datasheetpdf icononsemi MC3302P
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
Manufactureronsemi
PackagingDIP-14
FeaturesESD protection
Output Type-
Common Mode Rejection Ratio(CMRR)-
Input Hysteresis Voltage (Vhys)-
Vos - Input Offset Voltage2mV
Quiescent Current800uA
Ib - Input Bias Current25nA
Output ModeTTL;CMOS
Number of ChannelsFour channels
Propagation Delay Time1.3us
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

These comparators are designed for use in level detection, low−level sensing and memory applications in consumer, automotive, and industrial electronic applications.

Features

AI Translation
  • Single Supply Operation: 3.0 V to 36 V
  • Split Supply Operation: ±1.5 V to ±18 V
  • Low Input Bias Current: 25 nA (Typ)
  • Low Input Offset Current: ±5.0 nA (Typ)
  • Low Input Offset Voltage
  • Input Common Mode Voltage Range to GND
  • Low Output Saturation Voltage: 130 mV (Typ) @ 4.0 mA
  • TTL and CMOS Compatible
  • ESD Clamps on the Inputs Increase Reliability without Affecting Device Operation
  • NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant