NXP NCX2220GT115
| Manufacturer | |
| MPN | NCX2220GT115 |
| LCSC Part # | C3658795 |
| Packaging | XSON-8(1x2) |
| Customer # | |
| Key Attributes | 500uV 1pA 2 XSON-8(1x2) Linear Comparators RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | NXP | |
| Packaging | XSON-8(1x2) | |
| Output Type | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | 9mV | |
| Vos - Input Offset Voltage | 500uV | |
| Quiescent Current | 5uA | |
| Ib - Input Bias Current | 1pA | |
| Output Mode | - | |
| Propagation Delay Time | 800ns | |
| Number of Channels | 2 | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.276 | $ 0.28 |
| 200+ | $ 0.1068 | $ 21.36 |
| 500+ | $ 0.1031 | $ 51.55 |
| 1,000+ | $ 0.1012 | $ 101.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | NXP | |
| Packaging | XSON-8(1x2) | |
| Output Type | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | 9mV | |
| Vos - Input Offset Voltage | 500uV | |
| Quiescent Current | 5uA | |
| Ib - Input Bias Current | 1pA | |
| Output Mode | - | |
| Propagation Delay Time | 800ns | |
| Number of Channels | 2 | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

