LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI 54F521FMQB product image
Images for reference only

TI 54F521FMQB

Manufacturer
MPN
54F521FMQB
LCSC Part #
C3658569
Packaging
-
Customer #
Key Attributes
A=B 4.5V~5.5V 8 Logic Comparators
Datasheetpdf iconTI 54F521FMQB

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Logic Comparators
ManufacturerTI
Packaging-
Current - Output Low(IOL)20mA
OutputActive Low
Current - Output High(IOH)1mA
Output FunctionA=B
Voltage - Supply4.5V~5.5V
Number of Channels8

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece
Not available now