TI TLV3603QDCKRQ1
| Manufacturer | |
| MPN | TLV3603QDCKRQ1 |
| LCSC Part # | C3658545 |
| Packaging | SC-70-6 |
| Customer # | |
| Key Attributes | 325MHz high-speed comparator with 2.5ns propagation delay |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | SC-70-6 | |
| Output Type | Push-pull | |
| Quiescent Current | 4.9mA | |
| Output Mode | CMOS | |
| Propagation Delay Time | 2.5ns | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Built-in hysteresis;Latch function;ESD protection | |
| Rail to Rail | Rail-to-Rail Input | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Input Hysteresis Voltage (Vhys) | 3mV | |
| Vos - Input Offset Voltage | 500uV | |
| Ib - Input Bias Current | 1uA | |
| Number of Channels | 1 | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Input Offset Current(Ios) | 30nA | |
| Single Supply | 2.4V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV360x is a 325MHz high-speed comparator with rail-to-rail inputs and a 2.5ns propagation delay. These two comparators can respond quickly and have a wide operating voltage range, making them well-suited for narrow signal pulse detection and data and clock recovery applications in lidar, rangefinders, and line receivers. Compared with alternative high-speed differential output comparators, the push-pull (single-ended) outputs of the TLV360x series can simplify board-to-board routing of I/O interfaces and save associated costs while reducing power consumption. They can be directly connected to most current digital controllers and IO expanders in downstream circuits.
The TLV3601-Q1 comes in miniature 5-pin SC70 and SOT23 packages, making it ideal for space-constrained devices that benefit from the comparator's fast response time. The TLV3603-Q1 is available in a 6-pin SC70 package, offering the same speed and size as the TLV3601-Q1 while providing additional features such as adjustable hysteresis control and output latching. The TLV3602-Q1 is a dual-channel version of the TLV3601-Q1, available in 8-pin VSSOP and WSON packages.
Features
- Qualified for automotive applications with the following AEC-Q100 compliant characteristics:
- Device temperature grade 1: –40°C to 125°C ambient operating temperature range
- Device HBM ESD classification level 2
- Device CDM ESD classification level C3
- Fast propagation delay: 2.5 ns
- Low overdrive dispersion: 600 ps
- High switching frequency: 325 MHz
- Narrow pulse width detection: 1.25 ns
- Push-pull output
- Wide supply voltage range: 2.4 V to 5.5 V
- Input common-mode range exceeds both supply rails by 200 mV
- Low input offset voltage: ±5 mV
- Known output power-on condition
- TLV3603-specific features:
- Adjustable hysteresis control pin
- Latch function
- Packages: TLV3601 (SC70-5), (SOT23-5), TLV3603 (SC70-6), TLV3602 (VSSOP-8), (WSON-8)
Applications
- DC/DC converters
- Inverters and motor control
- Fuel Cell Control Unit (FCCU)
- Battery Management System (BMS)
- Mechanical scanning LiDAR
- Audio amplifiers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.2078 | $ 4.21 |
| 10+ | $ 3.6069 | $ 36.07 |
| 30+ | $ 3.249 | $ 97.47 |
| 100+ | $ 2.8862 | $ 288.62 |
| 500+ | $ 2.7194 | $ 1359.70 |
| 1,000+ | $ 2.6432 | $ 2643.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | SC-70-6 | |
| Output Type | Push-pull | |
| Quiescent Current | 4.9mA | |
| Output Mode | CMOS | |
| Propagation Delay Time | 2.5ns | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Built-in hysteresis;Latch function;ESD protection | |
| Rail to Rail | Rail-to-Rail Input | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Input Hysteresis Voltage (Vhys) | 3mV | |
| Vos - Input Offset Voltage | 500uV | |
| Ib - Input Bias Current | 1uA | |
| Number of Channels | 1 | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Input Offset Current(Ios) | 30nA | |
| Single Supply | 2.4V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV360x is a 325MHz high-speed comparator with rail-to-rail inputs and a 2.5ns propagation delay. These two comparators can respond quickly and have a wide operating voltage range, making them well-suited for narrow signal pulse detection and data and clock recovery applications in lidar, rangefinders, and line receivers. Compared with alternative high-speed differential output comparators, the push-pull (single-ended) outputs of the TLV360x series can simplify board-to-board routing of I/O interfaces and save associated costs while reducing power consumption. They can be directly connected to most current digital controllers and IO expanders in downstream circuits.
The TLV3601-Q1 comes in miniature 5-pin SC70 and SOT23 packages, making it ideal for space-constrained devices that benefit from the comparator's fast response time. The TLV3603-Q1 is available in a 6-pin SC70 package, offering the same speed and size as the TLV3601-Q1 while providing additional features such as adjustable hysteresis control and output latching. The TLV3602-Q1 is a dual-channel version of the TLV3601-Q1, available in 8-pin VSSOP and WSON packages.
Features
- Qualified for automotive applications with the following AEC-Q100 compliant characteristics:
- Device temperature grade 1: –40°C to 125°C ambient operating temperature range
- Device HBM ESD classification level 2
- Device CDM ESD classification level C3
- Fast propagation delay: 2.5 ns
- Low overdrive dispersion: 600 ps
- High switching frequency: 325 MHz
- Narrow pulse width detection: 1.25 ns
- Push-pull output
- Wide supply voltage range: 2.4 V to 5.5 V
- Input common-mode range exceeds both supply rails by 200 mV
- Low input offset voltage: ±5 mV
- Known output power-on condition
- TLV3603-specific features:
- Adjustable hysteresis control pin
- Latch function
- Packages: TLV3601 (SC70-5), (SOT23-5), TLV3603 (SC70-6), TLV3602 (VSSOP-8), (WSON-8)
Applications
- DC/DC converters
- Inverters and motor control
- Fuel Cell Control Unit (FCCU)
- Battery Management System (BMS)
- Mechanical scanning LiDAR
- Audio amplifiers
C3658545 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



