TI TMUX6211RUMR
| Manufacturer | |
| MPN | TMUX6211RUMR |
| LCSC Part # | C3658208 |
| Packaging | WQFN-16(4x4) |
| Customer # | |
| Key Attributes | TMUX6211, TMUX6212, TMUX6213 36V with 1.8V Logic Level Low RON, 1:1 (SPST) 4-Channel Precision Switches |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | WQFN-16(4x4) | |
| Features | Bidirectional analog channel;Fail-safe disconnect | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.5V~36V;-18V~-4.5V | |
| Number of Channels | 4 | |
| Ron | 2Ω | |
| Con | 145pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TMUX6211, TMUX6212, and TMUX6213 are CMOS switches featuring four independently selectable 1:1 SPST switch channels. The devices support single-supply (4.5V to 36V), dual-supply (±4.5V to ±18V), or asymmetric supply (e.g., VDD = 12V, VSS = -5V) operation. The TMUX621x supports bidirectional analog and digital signals ranging from VSS to VDD on the source (Sx) and drain (Dx) pins. The TMUX621x switches are controlled via appropriate logic control inputs on the SELx pins. The TMUX621x belongs to a family of precision switches and multiplexers, featuring very low on- and off-state leakage currents, making them suitable for high-precision measurement applications.
Features
- Dual supply voltage range: ±4.5V to ±18V
- Single supply voltage range: 4.5V to 36V
- Low on-resistance: 2Ω
- High current capability: 330mA (max) (WQFN)
- High current capability: 220mA (max) (TSSOP)
- Operating temperature: -40°C to +125°C
- 1.8V logic level compatible
- Integrated pull-down resistors on logic pins
- Fail-safe logic
- Rail-to-rail operation
- Bidirectional operation
Applications
- Sample-and-hold circuits
- Feedback gain switching
- Signal isolation
- Field transmitters
- Programmable logic controllers (PLC)
- Factory automation and control
- Ultrasonic scanners
- Patient monitoring and diagnostics
- Electrocardiogram (ECG)
- Data acquisition systems (DAQ)
- Semiconductor test equipment
- LCD testing
- Instrumentation: laboratory, analytical, portable
- Ultrasonic smart meters: water and gas meters
- Fiber optic networks
- Optical test equipment
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 16.8834 | $ 16.88 |
| 200+ | $ 8.4917 | $ 1698.34 |
| 500+ | $ 8.3056 | $ 4152.80 |
| 1,000+ | $ 8.2136 | $ 8213.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | WQFN-16(4x4) | |
| Features | Bidirectional analog channel;Fail-safe disconnect | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.5V~36V;-18V~-4.5V | |
| Number of Channels | 4 | |
| Ron | 2Ω | |
| Con | 145pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TMUX6211, TMUX6212, and TMUX6213 are CMOS switches featuring four independently selectable 1:1 SPST switch channels. The devices support single-supply (4.5V to 36V), dual-supply (±4.5V to ±18V), or asymmetric supply (e.g., VDD = 12V, VSS = -5V) operation. The TMUX621x supports bidirectional analog and digital signals ranging from VSS to VDD on the source (Sx) and drain (Dx) pins. The TMUX621x switches are controlled via appropriate logic control inputs on the SELx pins. The TMUX621x belongs to a family of precision switches and multiplexers, featuring very low on- and off-state leakage currents, making them suitable for high-precision measurement applications.
Features
- Dual supply voltage range: ±4.5V to ±18V
- Single supply voltage range: 4.5V to 36V
- Low on-resistance: 2Ω
- High current capability: 330mA (max) (WQFN)
- High current capability: 220mA (max) (TSSOP)
- Operating temperature: -40°C to +125°C
- 1.8V logic level compatible
- Integrated pull-down resistors on logic pins
- Fail-safe logic
- Rail-to-rail operation
- Bidirectional operation
Applications
- Sample-and-hold circuits
- Feedback gain switching
- Signal isolation
- Field transmitters
- Programmable logic controllers (PLC)
- Factory automation and control
- Ultrasonic scanners
- Patient monitoring and diagnostics
- Electrocardiogram (ECG)
- Data acquisition systems (DAQ)
- Semiconductor test equipment
- LCD testing
- Instrumentation: laboratory, analytical, portable
- Ultrasonic smart meters: water and gas meters
- Fiber optic networks
- Optical test equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



