TI TMUX7208RUMR
| Manufacturer | |
| MPN | TMUX7208RUMR |
| LCSC Part # | C3658079 |
| Packaging | WQFN-16(4x4) |
| Customer # | |
| Key Attributes | TMUX720x 44V, 8:1 Single Channel and 4:1 2-Channel Precision Multiplexers with 1.8V Logic Level and Latch-Up Immunity |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | WQFN-16(4x4) | |
| Features | Fault protection;Bidirectional analog channel;Glitch-free switching | |
| Operating Temperature | -40℃~+125℃ | |
| Ron | 4Ω | |
| Number of Channels | 1 | |
| Voltage - Supply | 4.5V~44V;-22V~-4.5V | |
| Con | 185pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TMUX7208 is an 8:1 precision single-channel multiplexer; TMUX7209 is a 4:1 dual-channel multiplexer with low on-resistance and charge injection. The device operates from a single supply (4.5V to 44V), dual supply (±4.5V to ±22V), or asymmetric supply (e.g., VDD = 12V, VSS = –5V). The TMUX720x supports bidirectional analog and digital signals ranging from VSS to VDD on the source (Sx) and drain (D) pins.
The TMUX720x is a family of precision switches and multiplexers featuring very low on- and off-state leakage current, making them suitable for high-accuracy measurement applications. The TMUX72xx family offers latch-up immunity to prevent high-current fault events typically caused by overvoltage conditions between parasitic structures within the device. A latch-up condition typically persists until the supply rail is powered down and can result in device failure. Latch-up immunity enables TMUX72xx family switches and multiplexers to be used in harsh environments.
Features
- Dual supply voltage range: ±4.5V to ±22V
- Single supply voltage range: 4.5V to 44V
- Low on-resistance: 4Ω
- Low charge injection: 3pC
- High current support: 400mA (max) (WQFN)
- High current support: 300mA (max) (TSSOP)
- –40°C to +125°C operating temperature
- 1.8V logic-compatible inputs
- Integrated pull-down resistors on logic pins
- Fail-safe logic
- Rail-to-rail operation
- Bidirectional signal path
- Break-before-make switching
Applications
- Factory Automation and Control
- Programmable Logic Controllers (PLC)
- Analog Input Modules
- Semiconductor Test Equipment
- Battery Test Equipment
- Ultrasonic Scanners
- Patient Monitoring and Diagnostics
- Fiber Optic Networks
- Optical Test Equipment
- Wired Networks
- Data Acquisition Systems (DAQ)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.7498 | $ 7.75 |
| 10+ | $ 7.5676 | $ 75.68 |
| 30+ | $ 7.4441 | $ 223.32 |
| 100+ | $ 7.3222 | $ 732.22 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | WQFN-16(4x4) | |
| Features | Fault protection;Bidirectional analog channel;Glitch-free switching | |
| Operating Temperature | -40℃~+125℃ | |
| Ron | 4Ω | |
| Number of Channels | 1 | |
| Voltage - Supply | 4.5V~44V;-22V~-4.5V | |
| Con | 185pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TMUX7208 is an 8:1 precision single-channel multiplexer; TMUX7209 is a 4:1 dual-channel multiplexer with low on-resistance and charge injection. The device operates from a single supply (4.5V to 44V), dual supply (±4.5V to ±22V), or asymmetric supply (e.g., VDD = 12V, VSS = –5V). The TMUX720x supports bidirectional analog and digital signals ranging from VSS to VDD on the source (Sx) and drain (D) pins.
The TMUX720x is a family of precision switches and multiplexers featuring very low on- and off-state leakage current, making them suitable for high-accuracy measurement applications. The TMUX72xx family offers latch-up immunity to prevent high-current fault events typically caused by overvoltage conditions between parasitic structures within the device. A latch-up condition typically persists until the supply rail is powered down and can result in device failure. Latch-up immunity enables TMUX72xx family switches and multiplexers to be used in harsh environments.
Features
- Dual supply voltage range: ±4.5V to ±22V
- Single supply voltage range: 4.5V to 44V
- Low on-resistance: 4Ω
- Low charge injection: 3pC
- High current support: 400mA (max) (WQFN)
- High current support: 300mA (max) (TSSOP)
- –40°C to +125°C operating temperature
- 1.8V logic-compatible inputs
- Integrated pull-down resistors on logic pins
- Fail-safe logic
- Rail-to-rail operation
- Bidirectional signal path
- Break-before-make switching
Applications
- Factory Automation and Control
- Programmable Logic Controllers (PLC)
- Analog Input Modules
- Semiconductor Test Equipment
- Battery Test Equipment
- Ultrasonic Scanners
- Patient Monitoring and Diagnostics
- Fiber Optic Networks
- Optical Test Equipment
- Wired Networks
- Data Acquisition Systems (DAQ)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



