TI TMUX7219DGKRQ1
| Manufacturer | |
| Mfr. Part # | TMUX7219DGKRQ1 |
| LCSC Part # | C3658035 |
| Package | VSSOP-8 |
| Customer # | |
| Key Attributes | 44V 2:1 (SPDT) precision switch with 1.8V logic level and latch-up effect suppression feature |
| Description | 2.8Ω 1 SPDT VSSOP-8 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Package | VSSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.2317 | $ 3.23 |
10+ | $ 2.7404 | $ 27.40 |
30+ | $ 2.449 | $ 73.47 |
100+ | $ 2.1545 | $ 215.45 |
500+ | $ 2.0196 | $ 1009.80 |
1,000+ | $ 1.9576 | $ 1957.60 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$