Everest-semi(Everest Semiconductor) ES7210
| Manufacturer | Everest-semi(Everest Semiconductor)Asian Brands |
| MPN | ES7210 |
| LCSC Part # | C365743 |
| Packaging | QFN-32-EP(4x4) |
| Customer # | |
| Key Attributes | Four Channels Audio ADC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Everest-semi(Everest Semiconductor) | |
| Packaging | QFN-32-EP(4x4) | |
| Features | Power-down mode | |
| Number of Channels | 4 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2S | |
| ChipType | Audio Analog-to-Digital Converter | |
| Voltage - Supply | 1.6V~3.6V | |
| Quiescent Current | 10uA | |
| Resolution (Bits) | 24;100kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High performance multi-bit delta-sigma audio ADC
- 102 dB signal to noise ratio
- -85 dB THD+N
- 24-bit, 8 to 100 kHz sampling frequency
- I2S/PCM master or slave serial data port
- Support TDM 256/384Fs, USB 12/24 MHz and other non standard audio system clocks
- Low power standby mode
Applications
AI Translation
- Mic array
- Smart speaker
- Far field voice capture
In-Stock: 33,186
33,186 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.898 | $ 0.90 |
| 10+ | $ 0.7502 | $ 7.50 |
| 30+ | $ 0.6463 | $ 19.39 |
| 100+ | $ 0.5619 | $ 56.19 |
| 500+ | $ 0.4872 | $ 243.60 |
| 1,000+ | $ 0.471 | $ 471.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
