Everest-semi(Everest Semiconductor) ES8374
| Manufacturer | Everest-semi(Everest Semiconductor)Asian Brands |
| MPN | ES8374 |
| LCSC Part # | C365738 |
| Packaging | QFN-28-EP(4x4) |
| Customer # | |
| Key Attributes | Low Power Mono Audio CODEC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Everest-semi(Everest Semiconductor) | |
| Packaging | QFN-28-EP(4x4) | |
| Features | Low noise front-end;Digital filtering;Power-down mode | |
| Data Rate | 26MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2S | |
| ChipType | Audio Analog-to-Digital Converter | |
| Voltage - Supply | 3.3V~5V | |
| Quiescent Current | 50uA | |
| Resolution (Bits) | 24;96000Hz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High performance and low power multi-bit delta-sigma audio ADC and DAC
- I2S/PCM master or slave serial data port
- Two pairs of analog input with differential input option
- Mono analog output
- 256/384Fs, USB 12/24 MHz, fractional PLL for wide range of system clocks
- Standard audio clock output
- Sophisticated analog input and output routing, mixing and gain
- GPIO
- I²C interface
- 24-bit, 8 to 96 kHz sampling frequency
- 95 dB signal to noise ratio, -85 dB THD+N
- Low noise pre-amplifier
- Noise reduction filters
- Auto level control (ALC) and noise gate
- Support analog and digital microphone
- Microphone bias
- 24-bit, 8 to 96 kHz sampling frequency
- 95 dB signal to noise ratio, -85 dB THD+N
- 1.25W@8Ω/5V or 1.8W@4Ω/4.2V mono class D speaker driver
- Dynamic range compression
- Headphone and external mic detection
- Pop and click noise suppression
- 3.3V to 5V operation
- 32 mW playback; 42 mW playback and record
- Low standby current
Applications
AI Translation
- Car DV
- IP Camera
- DVR, NVR
- Surveillance
In-Stock: 4,494
4,494 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.884 | $ 0.88 |
| 10+ | $ 0.7166 | $ 7.17 |
| 30+ | $ 0.6321 | $ 18.96 |
| 100+ | $ 0.5509 | $ 55.09 |
| 500+ | $ 0.4599 | $ 229.95 |
| 1,000+ | $ 0.4339 | $ 433.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
