Everest-semi(Everest Semiconductor) ES8316
| Manufacturer |
Everest-semi(Everest Semiconductor)
Asian Brands |
| Mfr. Part # | ES8316 |
| LCSC Part # | C365735 |
| Package | QFN-32-EP(4x4) |
| Customer # | |
| Key Attributes | Low Power Audio CODEC |
| Description | 26MHz 2 I2S 1.8V~3.3V QFN-32-EP(4x4) ADCs/DACs - Special Purpose RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Everest-semi(Everest Semiconductor) | |
| Package | QFN-32-EP(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
5,725
5,725
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.882 | $ 0.88 |
10+ | $ 0.7079 | $ 7.08 |
30+ | $ 0.6192 | $ 18.58 |
100+ | $ 0.5338 | $ 53.38 |
500+ | $ 0.4709 | $ 235.45 |
1,000+ | $ 0.4451 | $ 445.10 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$