LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TMUX7209RUMR product image
  • TMUX7209RUMR thumbnail 1
  • TMUX7209RUMR thumbnail 2
  • TMUX7209RUMR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TMUX7209RUMRRoHS

Manufacturer
MPN
TMUX7209RUMR
LCSC Part #
C3656986
Packaging
WQFN-16(4x4)
Customer #
Key Attributes
TMUX720x 44V, 8:1 Single Channel and 4:1 2-Channel Precision Multiplexers with 1.8V Logic Level and Latch-Up Immunity
Datasheetpdf iconTI TMUX7209RUMR
In-Stock: 30
30 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.9896$ 7.99
10+$ 7.0353$ 70.35
30+$ 6.4522$ 193.57
100+$ 5.9653$ 596.53
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerTI
PackagingWQFN-16(4x4)
FeaturesFault protection;Bidirectional analog channel;Glitch-free switching
Operating Temperature-40℃~+125℃
Ron
Number of Channels2
Voltage - Supply4.5V~44V;-22V~-4.5V;4.5V~22V
Con115pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

TMUX7208 is an 8:1 precision single-channel multiplexer; TMUX7209 is a 4:1 dual-channel multiplexer with low on-resistance and charge injection. The device operates from a single supply (4.5V to 44V), dual supply (±4.5V to ±22V), or asymmetric supply (e.g., VDD = 12V, VSS = –5V). The TMUX720x supports bidirectional analog and digital signals ranging from VSS to VDD on the source (Sx) and drain (D) pins.

The TMUX720x is a family of precision switches and multiplexers featuring very low on- and off-state leakage current, making them suitable for high-accuracy measurement applications. The TMUX72xx family offers latch-up immunity to prevent high-current fault events typically caused by overvoltage conditions between parasitic structures within the device. A latch-up condition typically persists until the supply rail is powered down and can result in device failure. Latch-up immunity enables TMUX72xx family switches and multiplexers to be used in harsh environments.

Features

AI Translation
  • Dual supply voltage range: ±4.5V to ±22V
  • Single supply voltage range: 4.5V to 44V
  • Low on-resistance: 4Ω
  • Low charge injection: 3pC
  • High current support: 400mA (max) (WQFN)
  • High current support: 300mA (max) (TSSOP)
  • –40°C to +125°C operating temperature
  • 1.8V logic-compatible inputs
  • Integrated pull-down resistors on logic pins
  • Fail-safe logic
  • Rail-to-rail operation
  • Bidirectional signal path
  • Break-before-make switching

Applications

AI Translation
  • Factory Automation and Control
  • Programmable Logic Controllers (PLC)
  • Analog Input Modules
  • Semiconductor Test Equipment
  • Battery Test Equipment
  • Ultrasonic Scanners
  • Patient Monitoring and Diagnostics
  • Fiber Optic Networks
  • Optical Test Equipment
  • Wired Networks
  • Data Acquisition Systems (DAQ)