Nisshinbo Micro Devices Inc. NJU7311AM
| Manufacturer | |
| MPN | NJU7311AM |
| LCSC Part # | C3656694 |
| Packaging | SO-30 |
| Customer # | |
| Key Attributes | 200Ω 1 SO-30 Analog Switches - Special Purpose |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | SO-30 | |
| Ron | 200Ω | |
| Number of Channels | 1 | |
| Operating Temperature | -30℃~+75℃ | |
| Features | Bidirectional analog channel;Control interface integration |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NJU7311A is a hexad 2-channel and dual 1-channel analog function switch, especially suitable for input selector of audio equipments. The high break down voltage analog switch controlled by 14-bit serial data based on logic operating voltage (5V) can ON and OFF of ±15V signal. The analog switch is realized superior linearity of on-resistance in all voltage range, low distortion and wide dynamic range. Furthermore, the both of single and dual power supply application provides easy designing.
Features
- Analog switch: hexad 2 channel and dual 1 channel.
- High BreakDownVoltage --±15V.
- Low Distortion - THD: 0.002% (typ).
- Superior Linearity of ON Resistance.
- Serial Data Control.
- Package Outline SDIP 28/ DMP30
- C-MOS Technology
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.0531 | $ 2.05 |
| 200+ | $ 0.7944 | $ 158.88 |
| 500+ | $ 0.7667 | $ 383.35 |
| 1,000+ | $ 0.7528 | $ 752.80 |
Standard Packaging25/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | SO-30 | |
| Ron | 200Ω | |
| Number of Channels | 1 | |
| Operating Temperature | -30℃~+75℃ | |
| Features | Bidirectional analog channel;Control interface integration |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NJU7311A is a hexad 2-channel and dual 1-channel analog function switch, especially suitable for input selector of audio equipments. The high break down voltage analog switch controlled by 14-bit serial data based on logic operating voltage (5V) can ON and OFF of ±15V signal. The analog switch is realized superior linearity of on-resistance in all voltage range, low distortion and wide dynamic range. Furthermore, the both of single and dual power supply application provides easy designing.
Features
- Analog switch: hexad 2 channel and dual 1 channel.
- High BreakDownVoltage --±15V.
- Low Distortion - THD: 0.002% (typ).
- Superior Linearity of ON Resistance.
- Serial Data Control.
- Package Outline SDIP 28/ DMP30
- C-MOS Technology
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

