LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi FSA1211UDMX product image
Images for reference only

onsemi FSA1211UDMXRoHS

Manufacturer
MPN
FSA1211UDMX
LCSC Part #
C3656569
Packaging
UMLP-28(3.5x4)
Customer #
Key Attributes
1.8V~4.3V 720MHz 7.5Ω 1:1 UMLP-28(3.5x4) Analog Switches - Special Purpose RoHS
Datasheetpdf icononsemi FSA1211UDMX

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches - Special Purpose
Manufactureronsemi
PackagingUMLP-28(3.5x4)
Turn-on time23ns
Turn-off time19ns
Voltage - Supply1.8V~4.3V
Number of Channels-
-3dB Bandwidth720MHz
Ron7.5Ω
Propagation Delay (tpd)250ps
Switch Circuit1:1
Operating Temperature-40℃~+85℃
FeaturesFault protection
Con6pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Low COFF capacitance: 2.0 pF typical
  • Low on-resistance: 7.5 Ω typical
  • Low power consumption: 1 μA maximum
  • Maximum ICCT of 10 μA over extended voltage range (V1N=2.6 V, VCC=4.3 V)
  • Wide -3 dB bandwidth: >720 MHz
  • Space-saving 28-pin UMLP package
  • ESD protection: 5.5 kV; power/GND ESD protection: 9 kV
  • Low on-capacitance: 6 pF typical

Applications

AI Translation
  • Mobile phones, PDAs, digital cameras, notebook LCD displays, TVs, and set-top boxes
  • Portable mobile phones, PDAs, digital cameras, printers, and notebook computers
Not available now