EVERLIGHT ITR9608-F
| Manufacturer | |
| MPN | ITR9608-F |
| LCSC Part # | C3656393 |
| Packaging | DIP-4 |
| Customer # | |
| Key Attributes | Opto Interrupter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | EVERLIGHT | |
| Packaging | DIP-4 | |
| Operating Temperature | -25℃~+85℃ | |
| Slot Width | 5mm | |
| Voltage - Forward(Vf) | 1.2V | |
| Rise Time | 15us | |
| Output Current | 20mA | |
| Fall Time | 15us |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 8,860
8,860 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3029$ 0.2878 | $ 1.44 |
| 50+ | $ 0.2373$ 0.2255 | $ 11.28 |
| 180+ | $ 0.2032$ 0.1931 | $ 34.76 |
| 540+ | $ 0.1681$ 0.1597 | $ 86.24 |
| 2,520+ | $ 0.1525$ 0.1449 | $ 365.15 |
| 4,320+ | $ 0.1432$ 0.1361 | $ 587.95 |
Standard Packaging90/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | EVERLIGHT | |
| Packaging | DIP-4 | |
| Operating Temperature | -25℃~+85℃ | |
| Slot Width | 5mm | |
| Voltage - Forward(Vf) | 1.2V | |
| Rise Time | 15us | |
| Output Current | 20mA | |
| Fall Time | 15us |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



