LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse/IXYS IXDN614YI product image
  • IXDN614YI thumbnail 1
  • IXDN614YI thumbnail 2
  • IXDN614YI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Littelfuse/IXYS IXDN614YIRoHS

Manufacturer
MPN
IXDN614YI
LCSC Part #
C3655779
Packaging
TO-263-5
Customer #
Key Attributes
14-Ampere Low-Side Ultrafast MOSFET Drivers
Datasheetpdf iconLittelfuse/IXYS IXDN614YI
In-Stock: 43
43 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.6589$ 6.66
10+$ 5.8414$ 58.41
50+$ 5.3442$ 267.21
100+$ 4.9274$ 492.74
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerLittelfuse/IXYS
PackagingTO-263-5
Input Logic Level - Low-
Low Level Delay Time50ns
High Level Delay Time50ns
Quiescent Current10uA
Input Logic Level - High-
Voltage - Supply4.5V~35V
Operating Temperature-55℃~+150℃
Driven ConfigurationLow Side
Current - Output Low(IOL)14A
Rise Time25ns
Fall Time18ns
Features-;Enable shutdown;Interleaved conduction protection
Current - Output High(IOH)14A
Load TypeIGBT;MOSFET

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The IXDD614 / IXDI614 / IXDN614 high- speed gate drivers are especially well suited for driving the latest IXYS MOSFETs and IGBTs. Each output can source and sink 14A of peak current while producing voltage rise and fall times of less than 30ns. Internal circuitry eliminates cross- conduction and current "shoot- through," making the driver virtually immune to latch up. Low propagation delay with fast rise and fall times make the IXD_614 family ideal for high- frequency and high- power applications. The IXDD614 is configured as a non- inverting driver with an enable. The IXDN614 is configured as a non- inverting driver, and the IXDI614 is configured as an inverting driver. The IXD_614 family is available in an 8- pin DIP (PI), an 8- pin Power SOIC with an exposed metal back (SI), a 5- pin TO- 220 (CI), and a 5- pin TO- 263 (YI) package.

Features

AI Translation
  • 14A Peak Source/Sink Drive Current
  • Wide Operating Voltage Range: 4.5V to 35V
    • 40°C to +125°C Extended Operating Temperature Range
  • Logic Input Withstands Negative Swing of up to 5V
  • Low Propagation Delay Time
  • Low, 10μA Supply Current
  • Low Output Impedance

Applications

AI Translation
  • Efficient Power MOSFET and IGBT Switching
  • Switch Mode Power Supplies
  • Motor Controls
  • DC to DC Converters
  • Class- D Switching Amplifiers
  • Pulse Transformer Driver