LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon TLE94112ESXUMA1 product image
  • TLE94112ESXUMA1 thumbnail 1
  • TLE94112ESXUMA1 thumbnail 2
  • TLE94112ESXUMA1 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Infineon TLE94112ESXUMA1RoHS

Manufacturer
MPN
TLE94112ESXUMA1
LCSC Part #
C3655680
Packaging
TSDSO-24
Customer #
Key Attributes
Twelve-channel half-bridge power output driver
Datasheetpdf iconInfineon TLE94112ESXUMA1

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Full Half-Bridge (H Bridge) Drivers
ManufacturerInfineon
PackagingTSDSO-24
Operating Temperature-40℃~+150℃
Driven ConfigurationHalf-Bridge
Voltage - Supply5.5V~18V
FeaturesOver Current Protection;Enable shutdown;Overtemperature protection (OTP);Dead-time control;Short Circuit Protection;Interleaved conduction protection
Quiescent Current500nA
Load TypeMOSFET
Input Logic Level - High2.5V
Current - Output High(IOH)900mA
Propagation Delay tpLH-;-
Input Logic Level - Low800mV
Current - Output Low(IOL)900mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TLE94112ES is a protected twelve-fold half-bridge driver designed especially for automotive motion control applications such as Heating, Ventilation and Air Conditioning (HVAC) flap DC motor control. It is part of a larger family offering half-bridge drivers from three outputs to twelve outputs with direct interface or SPI interface. The half bridge drivers are designed to drive DC motor loads in sequential or parallel operation. Operation modes forward (cw), reverse (ccw), brake and high impedance are controlled from a 16-bit SPI interface. It offers diagnosis features such as short circuit, open load, power supply failure and overtemperature detection. In combination with its low quiescent current, this device is attractive among others for automotive applications. The small fine pitch exposed pad package, PG-TSDSO-24, provides good thermal performance and reduces PCB-board space and costs.

Features

AI Translation
  • Twelve half bridge power outputs
  • Very low power consumption in sleep mode
  • 3.3V / 5V compatible inputs with hysteresis
  • All outputs with overload and short circuit protection
  • Independently diagnosable outputs (overcurrent, open load)
  • Open load diagnostics in ON-state for all high-side and low-side
  • Outputs with selectable open load thresholds (HS1, HS2)
  • 16-bit Standard SPI interface with daisy chain and in-frame response capability for control and diagnosis
  • Fast diagnosis with the global error flag
  • PWM capable outputs for frequencies 80Hz, 100Hz and 200Hz with 8-bit duty cycle resolution
  • Overtemperature pre-warning and protection
  • Over- and Undervoltage lockout
  • Cross-current protection

Applications

AI Translation
  • HVAC Flap DC motors
  • Monostable and bistable Relays
  • Side mirror x-y adjustment and mirror fold
  • LEDs
In-Stock: 400
400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.3568$ 3.36
10+$ 2.8734$ 28.73
30+$ 2.5862$ 77.59
100+$ 2.2943$ 229.43
500+$ 2.1603$ 1080.15
1,000+$ 2.0996$ 2099.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$