Infineon BTN9990LVAUMA1
| Manufacturer | |
| Mfr. Part # | BTN9990LVAUMA1 |
| LCSC Part # | C3655355 |
| Package | HSOF-7 |
| Customer # | |
| Key Attributes | High current PN half-bridge with integrated driver |
| Description | 8V~18V HSOF-7 Full Half-Bridge (H Bridge) Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Full Half-Bridge (H Bridge) Drivers | |
| Manufacturer | Infineon | |
| Package | HSOF-7 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
204
204
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.1947 | $ 5.19 |
10+ | $ 4.4583 | $ 44.58 |
30+ | $ 4.0104 | $ 120.31 |
100+ | $ 3.6342 | $ 363.42 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$