RENESAS SLG55021-200010V
| Manufacturer | |
| MPN | SLG55021-200010V |
| LCSC Part # | C3655342 |
| Packaging | TDFN-8(2x2) |
| Customer # | |
| Key Attributes | High Voltage Gate Driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | RENESAS | |
| Packaging | TDFN-8(2x2) | |
| Input Logic Level - Low | 400mV | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 7uA | |
| Input Logic Level - High | 2.4V~5.5V | |
| Voltage - Supply | 4.75V~5.25V | |
| Operating Temperature | -55℃~+125℃ | |
| Driven Configuration | - | |
| Current - Output Low(IOL) | 400uA | |
| Rise Time | - | |
| Fall Time | - | |
| Features | -;Enable shutdown;Charge pump boost | |
| Current - Output High(IOH) | 32uA | |
| Load Type | MOSFET |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SLG55021 N-Channel FET Gate Driver is used for controlling a delayed turn on and ramping slew rate of the source voltage on N-Channel FET switches from a CMOS logic level input. Intended as a supporting control element for switched voltage rails in energy efficient, advanced power management systems, the SLG55021 also integrates circuits to discharge opened switched voltage rails. The gate driver is available in a variety of configurations supporting a range of turn-on slew rates from 0.80 V/ms up to 4 V/ms which, depending on load supplying source voltages in the range of 1.0 V to 20 V results in ramp times from 200 μs up to over 20 ms. Delays until the ramp begins are source voltage independent and range from 250 μs to 5 ms. A power good condition is output to indicate that the ramp-up slew of the source voltage is finished. Additionally, an internal discharge circuit provides a controlled path to remove charge from open power rails. The SLG55021 gate drive is packaged in an 8 pin DFN package. When used with external N-Channel FETs, the SLG55021 supports low transient, energy efficient switching of high current loads at source voltages ranging from 1.0 V to 20 V.
Features
- 5 V ±5% Power supply
- SLG55021 Drain Voltage Range 1.0 V to 20 V
- Internal Gate Voltage Charge Pump
- Controlled Turn on Delay
- Controlled Load Discharge Rate
- Controlled Turn on Slew Rate
- Stable Slew Rate (±2% typ) over Temperature Range
- TDFN-8 Package
- Pb-Free / Halogen-Free / RoHS compliant
Applications
- Power Rail Switches
- Hot Plugging Applications
- Soft Switching
- Personal computers and Servers
- Data Communications Equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4177 | $ 0.42 |
| 10+ | $ 0.408 | $ 4.08 |
| 30+ | $ 0.4 | $ 12.00 |
| 100+ | $ 0.3936 | $ 39.36 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | RENESAS | |
| Packaging | TDFN-8(2x2) | |
| Input Logic Level - Low | 400mV | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 7uA | |
| Input Logic Level - High | 2.4V~5.5V | |
| Voltage - Supply | 4.75V~5.25V | |
| Operating Temperature | -55℃~+125℃ | |
| Driven Configuration | - | |
| Current - Output Low(IOL) | 400uA | |
| Rise Time | - | |
| Fall Time | - | |
| Features | -;Enable shutdown;Charge pump boost | |
| Current - Output High(IOH) | 32uA | |
| Load Type | MOSFET |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SLG55021 N-Channel FET Gate Driver is used for controlling a delayed turn on and ramping slew rate of the source voltage on N-Channel FET switches from a CMOS logic level input. Intended as a supporting control element for switched voltage rails in energy efficient, advanced power management systems, the SLG55021 also integrates circuits to discharge opened switched voltage rails. The gate driver is available in a variety of configurations supporting a range of turn-on slew rates from 0.80 V/ms up to 4 V/ms which, depending on load supplying source voltages in the range of 1.0 V to 20 V results in ramp times from 200 μs up to over 20 ms. Delays until the ramp begins are source voltage independent and range from 250 μs to 5 ms. A power good condition is output to indicate that the ramp-up slew of the source voltage is finished. Additionally, an internal discharge circuit provides a controlled path to remove charge from open power rails. The SLG55021 gate drive is packaged in an 8 pin DFN package. When used with external N-Channel FETs, the SLG55021 supports low transient, energy efficient switching of high current loads at source voltages ranging from 1.0 V to 20 V.
Features
- 5 V ±5% Power supply
- SLG55021 Drain Voltage Range 1.0 V to 20 V
- Internal Gate Voltage Charge Pump
- Controlled Turn on Delay
- Controlled Load Discharge Rate
- Controlled Turn on Slew Rate
- Stable Slew Rate (±2% typ) over Temperature Range
- TDFN-8 Package
- Pb-Free / Halogen-Free / RoHS compliant
Applications
- Power Rail Switches
- Hot Plugging Applications
- Soft Switching
- Personal computers and Servers
- Data Communications Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

