TI 5962-0051401VPA
| Manufacturer | |
| Mfr. Part # | 5962-0051401VPA |
| LCSC Part # | C3655279 |
| Package | CDIP-8 |
| Customer # | |
| Description | 3A 5V~35V CDIP-8 Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | TI | |
| Package | CDIP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 412.1535 | $ 412.15 |
200+ | $ 159.498 | $ 31899.60 |
480+ | $ 153.8941 | $ 73869.17 |
1,000+ | $ 151.1235 | $ 151123.50 |
Standard Packaging 40/Full
Tube | ||