TI UCC27516DRSR
| Manufacturer | |
| MPN | UCC27516DRSR |
| LCSC Part # | C3655221 |
| Packaging | SON-6(3x3) |
| Customer # | |
| Key Attributes | Single-channel, high-speed, low-side gate driver (with peak source/sink current) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | TI | |
| Packaging | SON-6(3x3) | |
| Input Logic Level - Low | 1V~1.2V | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | - | |
| Input Logic Level - High | 2.2V~2.4V | |
| Operating Temperature | -40℃~+140℃ | |
| Voltage - Supply | 4.5V~18V | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 4A | |
| Rise Time | 8ns | |
| Fall Time | 7ns | |
| Features | Under Voltage Protection;Enable shutdown | |
| Current - Output High(IOH) | 4A | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UCC27516 and UCC27517 single-channel high-speed low-side gate driver devices effectively drive MOSFET and IGBT power switches. The design of the UCC27516 and UCC27517 minimizes shoot-through current, delivering high peak source/sink current pulses to capacitive loads while providing rail-to-rail drive capability and ultra-short propagation delay (13ns typical).
At VDD = 12V, the UCC27516 and UCC27517 provide peak sink/source (symmetrical drive) current capability of 4A.
The UCC27516 and UCC27517 feature a wide VDD range of 4.5V to 18V and a wide temperature range of -40°C to 140°C. An internal UVLO circuit on the VDD pin holds the output low when the VDD operating range is exceeded. These devices operate at low voltages (e.g., below 5V) with best-in-class switching performance, making them well suited for driving emerging wide-bandgap power switch devices such as GaN power semiconductors.
The UCC27516 and UCC27517 feature a dual-input design, allowing a single device to flexibly implement both inverting (IN- pin) and non-inverting (IN+ pin) configurations. Either the IN+ or IN- pin can be used to control the state of the driver output. The unused input pin can serve as an enable/disable function. For safety, internal pull-up and pull-down resistors on the input pins ensure the output is held low when an input pin is left floating. Therefore, unused input pins must not be left floating and must be properly biased to ensure the driver output is enabled for normal operation.
The input pin thresholds of the UCC27516 and UCC27517 are based on TTL and CMOS compatible low-voltage logic, which are fixed and independent of the VDD supply voltage. The wide hysteresis between high and low thresholds provides excellent noise immunity.
Features
- Low-cost gate driver offering a high-quality alternative to discrete NPN and PNP solutions
- Symmetric 4A peak source and 4A peak sink drive capability
- Short propagation delay (13ns typical)
- Short rise and fall times (9ns and 7ns typical, respectively)
- 4.5V to 18V single-supply range
- Output held low during VDD UVLO (ensures glitch-free operation during power-up and power-down)
- TTL and CMOS compatible input logic thresholds (independent of supply voltage)
- Hysteretic logic thresholds for high noise immunity
- Dual-input design (selectable inverting (IN− pin) or non-inverting (IN+ pin) driver configuration)
- Unused input pin configurable for enable/disable function
- Output held low when input pins are floating
- Input pin absolute maximum voltage levels not restricted by VDD pin bias supply voltage
- Operating temperature range: −40°C to 140°C
- Available in 5-pin DBV (SOT-23) and 6-pin DRS (3mm × 3mm WSON with exposed thermal pad) package options
Applications
- Switched-mode power supplies
- DC-DC converters
- Companion gate driver devices for digital power controllers
- Solar energy, motor control, UPS
- Gate drivers for emerging wide-bandgap power devices (e.g., GaN)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6377 | $ 0.64 |
| 10+ | $ 0.542 | $ 5.42 |
| 30+ | $ 0.4755 | $ 14.27 |
| 100+ | $ 0.4203 | $ 42.03 |
| 500+ | $ 0.4025 | $ 201.25 |
| 1,000+ | $ 0.3927 | $ 392.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | TI | |
| Packaging | SON-6(3x3) | |
| Input Logic Level - Low | 1V~1.2V | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | - | |
| Input Logic Level - High | 2.2V~2.4V | |
| Operating Temperature | -40℃~+140℃ | |
| Voltage - Supply | 4.5V~18V | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 4A | |
| Rise Time | 8ns | |
| Fall Time | 7ns | |
| Features | Under Voltage Protection;Enable shutdown | |
| Current - Output High(IOH) | 4A | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UCC27516 and UCC27517 single-channel high-speed low-side gate driver devices effectively drive MOSFET and IGBT power switches. The design of the UCC27516 and UCC27517 minimizes shoot-through current, delivering high peak source/sink current pulses to capacitive loads while providing rail-to-rail drive capability and ultra-short propagation delay (13ns typical).
At VDD = 12V, the UCC27516 and UCC27517 provide peak sink/source (symmetrical drive) current capability of 4A.
The UCC27516 and UCC27517 feature a wide VDD range of 4.5V to 18V and a wide temperature range of -40°C to 140°C. An internal UVLO circuit on the VDD pin holds the output low when the VDD operating range is exceeded. These devices operate at low voltages (e.g., below 5V) with best-in-class switching performance, making them well suited for driving emerging wide-bandgap power switch devices such as GaN power semiconductors.
The UCC27516 and UCC27517 feature a dual-input design, allowing a single device to flexibly implement both inverting (IN- pin) and non-inverting (IN+ pin) configurations. Either the IN+ or IN- pin can be used to control the state of the driver output. The unused input pin can serve as an enable/disable function. For safety, internal pull-up and pull-down resistors on the input pins ensure the output is held low when an input pin is left floating. Therefore, unused input pins must not be left floating and must be properly biased to ensure the driver output is enabled for normal operation.
The input pin thresholds of the UCC27516 and UCC27517 are based on TTL and CMOS compatible low-voltage logic, which are fixed and independent of the VDD supply voltage. The wide hysteresis between high and low thresholds provides excellent noise immunity.
Features
- Low-cost gate driver offering a high-quality alternative to discrete NPN and PNP solutions
- Symmetric 4A peak source and 4A peak sink drive capability
- Short propagation delay (13ns typical)
- Short rise and fall times (9ns and 7ns typical, respectively)
- 4.5V to 18V single-supply range
- Output held low during VDD UVLO (ensures glitch-free operation during power-up and power-down)
- TTL and CMOS compatible input logic thresholds (independent of supply voltage)
- Hysteretic logic thresholds for high noise immunity
- Dual-input design (selectable inverting (IN− pin) or non-inverting (IN+ pin) driver configuration)
- Unused input pin configurable for enable/disable function
- Output held low when input pins are floating
- Input pin absolute maximum voltage levels not restricted by VDD pin bias supply voltage
- Operating temperature range: −40°C to 140°C
- Available in 5-pin DBV (SOT-23) and 6-pin DRS (3mm × 3mm WSON with exposed thermal pad) package options
Applications
- Switched-mode power supplies
- DC-DC converters
- Companion gate driver devices for digital power controllers
- Solar energy, motor control, UPS
- Gate drivers for emerging wide-bandgap power devices (e.g., GaN)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



