onsemi NCP302155AMNTWG
| Manufacturer | |
| MPN | NCP302155AMNTWG |
| LCSC Part # | C3655105 |
| Packaging | PQFN-31(5x5) |
| Customer # | |
| Key Attributes | Integrated Driver and MOSFET |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | onsemi | |
| Packaging | PQFN-31(5x5) | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 13ns | |
| High Level Delay Time | 47ns | |
| Quiescent Current | - | |
| Input Logic Level - High | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | High Side;Low Side | |
| Current - Output Low(IOL) | 4.5A | |
| Rise Time | 12ns | |
| Fall Time | 9ns | |
| Features | Under Voltage Protection;Enable shutdown;Overtemperature protection (OTP);Dead-time control;Interleaved conduction protection;Built-in bootstrap diode | |
| Current - Output High(IOH) | 2A | |
| Load Type | MOSFET |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The NCP302155A integrates a MOSFET driver, high−side MOSFET and low−side MOSFET into a single package. The driver and MOSFETs have been optimized for high−current DC−DC buck power conversion applications. The NCP302155A integrated solution greatly reduces package parasitics and board space compared to a discrete component solution.
Features
AI Translation
- Capable of Average Currents up to 55 A
- Capable of Switching at Frequencies up to 2 MHz
- Compatible with 3.3 V or 5 V PWM Input
- Responds Properly to 3−level PWM Inputs
- Option for Zero Cross Detection with 3−level PWM
- Internal Bootstrap Diode
- Undervoltage Lockout
- Supports Intel Power State 4
- Thermal Warning output
- Thermal Shutdown
Applications
AI Translation
- Notebook, Tablet PC and Ultrabook
- Servers and Workstations, V−Core and Non−V−Core DC−DC Converters
- Desktop and All−in−One Computers, V−Core and Non−V−Core DC−DC Converters
- High−Current DC−DC Point−of−Load Converters
- Small Form−Factor Voltage Regulator Modules
In-Stock: 26
26 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.2037 | $ 2.20 |
| 10+ | $ 1.8701 | $ 18.70 |
| 30+ | $ 1.6618 | $ 49.85 |
| 100+ | $ 1.4486 | $ 144.86 |
| 500+ | $ 1.3525 | $ 676.25 |
| 1,000+ | $ 1.3102 | $ 1310.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | onsemi | |
| Packaging | PQFN-31(5x5) | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 13ns | |
| High Level Delay Time | 47ns | |
| Quiescent Current | - | |
| Input Logic Level - High | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | High Side;Low Side | |
| Current - Output Low(IOL) | 4.5A | |
| Rise Time | 12ns | |
| Fall Time | 9ns | |
| Features | Under Voltage Protection;Enable shutdown;Overtemperature protection (OTP);Dead-time control;Interleaved conduction protection;Built-in bootstrap diode | |
| Current - Output High(IOH) | 2A | |
| Load Type | MOSFET |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The NCP302155A integrates a MOSFET driver, high−side MOSFET and low−side MOSFET into a single package. The driver and MOSFETs have been optimized for high−current DC−DC buck power conversion applications. The NCP302155A integrated solution greatly reduces package parasitics and board space compared to a discrete component solution.
Features
AI Translation
- Capable of Average Currents up to 55 A
- Capable of Switching at Frequencies up to 2 MHz
- Compatible with 3.3 V or 5 V PWM Input
- Responds Properly to 3−level PWM Inputs
- Option for Zero Cross Detection with 3−level PWM
- Internal Bootstrap Diode
- Undervoltage Lockout
- Supports Intel Power State 4
- Thermal Warning output
- Thermal Shutdown
Applications
AI Translation
- Notebook, Tablet PC and Ultrabook
- Servers and Workstations, V−Core and Non−V−Core DC−DC Converters
- Desktop and All−in−One Computers, V−Core and Non−V−Core DC−DC Converters
- High−Current DC−DC Point−of−Load Converters
- Small Form−Factor Voltage Regulator Modules
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

