onsemi NCP81071DDR2G
| Manufacturer | |
| Mfr. Part # | NCP81071DDR2G |
| LCSC Part # | C3655063 |
| Package | - |
| Customer # | |
| Description | 4.5V~20V Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | onsemi | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.7297 | $ 0.73 |
200+ | $ 0.2823 | $ 56.46 |
500+ | $ 0.2731 | $ 136.55 |
1,000+ | $ 0.2684 | $ 268.40 |
Standard Packaging 1/Full
Bag | ||