LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OUPIIN 9001-51151AA product image
Images for reference only

OUPIIN 9001-51151AARoHS

Manufacturer
OUPIINAsian Brands
MPN
9001-51151AA
LCSC Part #
C3654546
Packaging
Through Hole,Right Angle,P=5.08mm
Customer #
Key Attributes
5.08mm 2 -55℃~+125℃ Right Angle 15A Through Hole,Right Angle,P=5.08mm DIN 41612 RoHS
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.5154$ 3.52
200+$ 1.3606$ 272.12
500+$ 1.3127$ 656.35
1,000+$ 1.2896$ 1289.60
Standard Packaging216/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Backplane Connectors/DIN 41612
ManufacturerOUPIIN
PackagingThrough Hole,Right Angle,P=5.08mm
Pitch5.08mm
Number of Rows2
Number of Pins-
Operating Temperature-55℃~+125℃
Mounting TypeRight Angle
Contact PlatingSilver
Current Rating15A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging216
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.