LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol 88953-101LF product image
  • 88953-101LF thumbnail 1
  • 88953-101LF thumbnail 2
  • 88953-101LF thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Amphenol 88953-101LFRoHS

Manufacturer
MPN
88953-101LF
LCSC Part #
C3653770
Packaging
SMD,P=2mm
Customer #
Key Attributes
4 -55℃~+125℃ Through Hole 1A SMD,P=2mm Specialized Connectors RoHS
Datasheetpdf iconAmphenol 88953-101LF
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Backplane Connectors/Specialized Connectors
ManufacturerAmphenol
PackagingSMD,P=2mm
Number of Rows4
Connection TypePinhole connection
Operating Temperature-55℃~+125℃
Mounting TypeThrough Hole
Current Rating1A
Contact MaterialCopper alloy

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging12
Sales UnitPiece
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.9709$ 7.97
10+$ 7.7871$ 77.87
30+$ 7.6645$ 229.94
100+$ 7.5419$ 754.19
Standard Packaging12/Full Tube
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.