LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RESI HPCR0805F91R0K9 product image
  • HPCR0805F91R0K9 thumbnail 1
  • HPCR0805F91R0K9 thumbnail 2
  • HPCR0805F91R0K9 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RESI HPCR0805F91R0K9RoHS

Manufacturer
RESIAsian Brands
MPN
HPCR0805F91R0K9
LCSC Part #
C365357
Packaging
0805
Customer #
Key Attributes
RES 91Ω ±1% 250mW 0805
Datasheetpdf iconRESI HPCR0805F91R0K9
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0119$ 0.60
500+$ 0.0094$ 4.70
1,500+$ 0.008$ 12.00
5,000+$ 0.0066$ 33.00
25,000+$ 0.0058$ 145.00
50,000+$ 0.0054$ 270.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRESI
Packaging0805
Resistance91Ω
Power(Watts)250mW
Operating Temperature-55℃~+125℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

High-power thick-film chip resistors with resistance range from 0Ω to 10MΩ, accuracy up to ±0.1%, temperature coefficient of ±100 and ±200ppm/℃, and rated power from 0.5W to 5W. Suitable for instrumentation, consumer electronics, communications equipment, and power equipment. Through process improvements, high-power thick-film resistors can handle greater power than standard thick-film resistors of the same size, enabling better space savings while also improving pulse load capability. Replacing a standard thick-film resistor with a high-power thick-film resistor of the same size provides greater derating margin, contributing to improved long-term stability and enhanced reliability.

Features

AI Translation
  • Rated power twice that of standard thick film resistors
  • High reliability
  • High stability
  • Stable electrical performance
  • Compatible with reflow and wave soldering
  • RoHS compliant

Applications

AI Translation
  • Instrumentation
  • Consumer Electronics
  • Communications Equipment
  • Power Equipment