Images are for reference only
EDA Models

Conec 122A10859X

Manufacturer
Mfr. Part #
122A10859X
LCSC Part #
C3653548
Package
Through Hole,Right Angle,P=2.54mm
Customer #
Description
2.54mm 3 -55℃~+125℃ Right Angle Through Hole,Right Angle,P=2.54mm DIN 41612 RoHS
Datasheet pdf icon Conec 122A10859X
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Connectors, Interconnects/Backplane Connectors/DIN 41612
Manufacturer Conec
Package Through Hole,Right Angle,P=2.54mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8536901100
USHTS 8536908585
TARIC 8536901000
CAHTS 8536900090
BRHTS 85369010
INHTS 85369010
MXHTS 8536.90.11

Related Resources

Type Link
Datasheet pdf icon Conec 122A10859X
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 50
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
Out of Stock
Stock Notification
Qty. Unit Price (Reference Only) Ext. Price
1+
$ 10.8362 $ 10.84
200+
$ 4.1942 $ 838.84
500+
$ 4.0461 $ 2023.05
1,000+
$ 3.9736 $ 3973.60
Standard Packaging 50/Full Tray