Tudi M24M02-DRMN6TP-TUDI
| Manufacturer |
Tudi
Asian Brands |
| Mfr. Part # | M24M02-DRMN6TP-TUDI |
| LCSC Part # | C36533665 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | 2Mbit I2C-Compatible Serial EEPROM |
| Description | 2Mbit 1.7V~5.5V 1MHz I2C SOP-8 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Tudi | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,606 
2,606
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8364 $ 0.7863 | $ 0.79 |
10+ | $ 0.6682 $ 0.6282 | $ 6.28 |
30+ | $ 0.5841 $ 0.5491 | $ 16.47 |
100+ | $ 0.5016 $ 0.4715 | $ 47.15 |
500+ | $ 0.4517 $ 0.4246 | $ 212.30 |
1,000+ | $ 0.4252 $ 0.3997 | $ 399.70 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$