Tudi FSA3157P6X
| Manufacturer | TudiAsian Brands |
| MPN | FSA3157P6X |
| LCSC Part # | C36533658 |
| Packaging | SC-70-6 |
| Customer # | |
| Key Attributes | 1.7V to 5.5V CMOS Rail-to-Rail Signal Handling |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | Tudi | |
| Packaging | SC-70-6 | |
| Features | Glitch-free switching | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | - | |
| Ron | 4Ω | |
| Voltage - Supply | 1.8V~5.5V | |
| Con | 15.5pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NC7SB3157 / FSA3157 is a high-performance, single-pole / double-throw (SPDT) analog switch 4.0Ω The device is fabricated with advanced sub-micron CM OS technology to achieve high-speed enable and disable times and low on resistance. The break-beforemake select circuitry prevents disruption of signals on the B Port due to both switches temporarily being enabled during select pin switching. The device is specified to operate over the 1.7 to 5.5V VCC operating range. The control input tolerates voltages up to 5.5V, independent of the VCC operating range.
Features
- Useful in Both Analog and Digital Applications
- Space-Saving, SC70 6-Lead Surface Mount Package
- Ultra-Small, MicroPak Leadless Package
- Broad VCC Operating Range: 1.7V to 5.5V
- Rail-to-Rail Signal Handling
- Power-Down, High-Impedance Control Input
- Break-Before-Make Enable Circuitry
- NC7SB3157P6 250MHz, 3dB Bandwidth FSA3157P6 300MHZ, 3dB Bandwidth
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0872 | $ 0.44 |
| 50+ | $ 0.0692 | $ 3.46 |
| 150+ | $ 0.0602 | $ 9.03 |
| 500+ | $ 0.0535 | $ 26.75 |
| 2,500+ | $ 0.0458 | $ 114.50 |
| 5,000+ | $ 0.0431 | $ 215.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | Tudi | |
| Packaging | SC-70-6 | |
| Features | Glitch-free switching | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | - | |
| Ron | 4Ω | |
| Voltage - Supply | 1.8V~5.5V | |
| Con | 15.5pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NC7SB3157 / FSA3157 is a high-performance, single-pole / double-throw (SPDT) analog switch 4.0Ω The device is fabricated with advanced sub-micron CM OS technology to achieve high-speed enable and disable times and low on resistance. The break-beforemake select circuitry prevents disruption of signals on the B Port due to both switches temporarily being enabled during select pin switching. The device is specified to operate over the 1.7 to 5.5V VCC operating range. The control input tolerates voltages up to 5.5V, independent of the VCC operating range.
Features
- Useful in Both Analog and Digital Applications
- Space-Saving, SC70 6-Lead Surface Mount Package
- Ultra-Small, MicroPak Leadless Package
- Broad VCC Operating Range: 1.7V to 5.5V
- Rail-to-Rail Signal Handling
- Power-Down, High-Impedance Control Input
- Break-Before-Make Enable Circuitry
- NC7SB3157P6 250MHz, 3dB Bandwidth FSA3157P6 300MHZ, 3dB Bandwidth
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



