Tudi SN74LVC1G3157DBVR-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | SN74LVC1G3157DBVR-TUDI |
| LCSC Part # | C36533656 |
| Packaging | SC-70-6 |
| Customer # | |
| Key Attributes | Low Voltage, SPDT 4.oQ Analog Switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | Tudi | |
| Packaging | SC-70-6 | |
| Features | Glitch-free switching | |
| Operating Temperature | -10℃~+85℃ | |
| Ron | 4Ω@4.5V | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.8V~5.5V | |
| Con | 15.5pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74LVC1G3157 is a low on-resistance (4.0Ω), fast SPDT CMOS switch operating over a +1.8V to +5.5V supply range. The device is designed for low supply voltage, high-current signal gating, chopping, modulation or demodulation (modem), and speaker output in mobile phone applications. The device features a Break-Before-Make (BBM) function. The control input IN can withstand input drive signals up to 5.5V, independent of the supply voltage. All devices operate over a temperature range of -10°C to +125°C. The 74LVC1G3157 single-channel version is available in environmentally friendly SC70-6 and SOT23-6 packages.
Features
- On-resistance: 4.0Ω (typical)
- -3dB bandwidth: 300MHz
- Single supply: ±1.8V ~ ±5.5V
- Break-before-make switching
- Rail-to-rail operation
- Low quiescent current
- TTL/CMOS compatible
- Operating temperature: -10°C ~ +85°C
- Small package: 74LVC1G3157 available in SOT23-6 and SC70-6 packages
Applications
- Battery-powered devices
- Wearable devices
- Computer peripherals
- Portable systems
- Mobile phones
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.06 | $ 0.60 |
| 100+ | $ 0.0475 | $ 4.75 |
| 300+ | $ 0.0413 | $ 12.39 |
| 1,000+ | $ 0.0366 | $ 36.60 |
| 5,000+ | $ 0.0319 | $ 159.50 |
| 10,000+ | $ 0.03 | $ 300.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | Tudi | |
| Packaging | SC-70-6 | |
| Features | Glitch-free switching | |
| Operating Temperature | -10℃~+85℃ | |
| Ron | 4Ω@4.5V | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.8V~5.5V | |
| Con | 15.5pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74LVC1G3157 is a low on-resistance (4.0Ω), fast SPDT CMOS switch operating over a +1.8V to +5.5V supply range. The device is designed for low supply voltage, high-current signal gating, chopping, modulation or demodulation (modem), and speaker output in mobile phone applications. The device features a Break-Before-Make (BBM) function. The control input IN can withstand input drive signals up to 5.5V, independent of the supply voltage. All devices operate over a temperature range of -10°C to +125°C. The 74LVC1G3157 single-channel version is available in environmentally friendly SC70-6 and SOT23-6 packages.
Features
- On-resistance: 4.0Ω (typical)
- -3dB bandwidth: 300MHz
- Single supply: ±1.8V ~ ±5.5V
- Break-before-make switching
- Rail-to-rail operation
- Low quiescent current
- TTL/CMOS compatible
- Operating temperature: -10°C ~ +85°C
- Small package: 74LVC1G3157 available in SOT23-6 and SC70-6 packages
Applications
- Battery-powered devices
- Wearable devices
- Computer peripherals
- Portable systems
- Mobile phones
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



